Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H61R9DSRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55H61R9DSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H61R9DSRE8 |
Description | RES 61.9 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H61R9DSB14 | Vishay Dale | 0 | RNR55H61R9DSB14-ND | kr.42.56420 | Parametric Equivalent |
| RNR55H61R9DSBSL | Vishay Dale | 0 | RNR55H61R9DSBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNR55H61R9DSRE5 | Vishay Dale | 0 | 541-RNR55H61R9DSRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| RNR55H61R9DSRE6 | Vishay Dale | 0 | RNR55H61R9DSRE6-ND | kr.12.14053 | Parametric Equivalent |
| RNR55H61R9DSRE7 | Vishay Dale | 0 | 541-RNR55H61R9DSRE7TR-ND | kr.11.69675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.40671 | kr.22,813.42 |
| Unit Price without VAT: | kr.11.40671 |
|---|---|
| Unit Price with VAT: | kr.14.25839 |


