Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4993BRRE6 | |
|---|---|
DigiKey Part Number | RNR55H4993BRRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H4993BRRE6 |
Description | RES 499K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4993BRB14 | Vishay Dale | 0 | RNC55H4993BRB14-ND | kr.63.43610 | Parametric Equivalent |
| RNC55H4993BRB1465 | Vishay Dale | 0 | 541-RNC55H4993BRB1465-ND | kr.68.04600 | Parametric Equivalent |
| RNC55H4993BRBSL65 | Vishay Dale | 0 | 541-RNC55H4993BRBSL65-ND | kr.74.32640 | Parametric Equivalent |
| RNC55H4993BRR36 | Vishay Dale | 0 | 541-RNC55H4993BRR36TR-ND | kr.15.85000 | Parametric Equivalent |
| RNC55H4993BRRE565 | Vishay Dale | 0 | 541-RNC55H4993BRRE565TR-ND | kr.23.44558 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.12425 | kr.21,124.25 |
| Unit Price without VAT: | kr.21.12425 |
|---|---|
| Unit Price with VAT: | kr.26.40531 |


