Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4643FSB14 | |
|---|---|
DigiKey Part Number | RNR55H4643FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4643FSB14 |
Description | RES 464K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H4643FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4643FSB14 | Vishay Dale | 0 | RNC55H4643FSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H4643FSB1465 | Vishay Dale | 0 | 541-RNC55H4643FSB1465-ND | kr.31.16620 | Parametric Equivalent |
| RNC55H4643FSBSL | Vishay Dale | 0 | RNC55H4643FSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H4643FSBSL65 | Vishay Dale | 0 | 541-RNC55H4643FSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H4643FSR20 | Vishay Dale | 0 | 541-RNC55H4643FSR20TR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.87390 | kr.3,087.39 |
| Unit Price without VAT: | kr.30.87390 |
|---|---|
| Unit Price with VAT: | kr.38.59238 |


