RNR55H4640BPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.92320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.51748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.58720
Datasheet
464 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H4640BPBSL

DigiKey Part Number
RNR55H4640BPBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H4640BPBSL
Description
RES 464 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
464 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H4640BPB14Vishay Dale0RNR55H4640BPB14-NDkr.28.92320Parametric Equivalent
RNR55H4640BPRE5Vishay Dale0541-RNR55H4640BPRE5TR-NDkr.7.51748Parametric Equivalent
RNR55H4640BPRSLVishay Dale0RNR55H4640BPRSL-NDkr.31.58720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.77110kr.5,577.11
Manufacturers Standard Package
Unit Price without VAT:kr.55.77110
Unit Price with VAT:kr.69.71388