RNR55H3923FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.87390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.87390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.87390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.25010
Datasheet
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3923FPB14

DigiKey Part Number
RNR55H3923FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55H3923FPB14
Description
RES 392K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H3923FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H3923FMB14Vishay Dale0RNR55H3923FMB14-NDkr.30.87390Direct
RNR55H3923FRB14Vishay Dale0RNR55H3923FRB14-NDkr.30.87390Direct
RNR55H3923FSB14Vishay Dale0RNR55H3923FSB14-NDkr.30.87390Direct
RNC55H3923FPB14Vishay Dale0541-RNC55H3923FPB14-NDkr.26.25010Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.87390kr.3,087.39
Manufacturers Standard Package
Unit Price without VAT:kr.30.87390
Unit Price with VAT:kr.38.59238