RNR55H3652BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.82951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.27304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.39362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.77110
Datasheet
36.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3652BRBSL

DigiKey Part Number
RNR55H3652BRBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H3652BRBSL
Description
RES 36.5K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H3652BSB14Vishay Dale0RNR55H3652BSB14-NDkr.51.06740Direct
RNR55H3652BRB14Vishay Dale0RNR55H3652BRB14-NDkr.51.06740Parametric Equivalent
RNR55H3652BRR36Vishay Dale0541-RNR55H3652BRR36TR-NDkr.10.82951Parametric Equivalent
RNR55H3652BRRE5Vishay Dale0541-RNR55H3652BRRE5TR-NDkr.13.27304Parametric Equivalent
RNR55H3652BRRE6Vishay Dale0541-RNR55H3652BRRE6TR-NDkr.12.39362Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.77110kr.5,577.11
Manufacturers Standard Package
Unit Price without VAT:kr.55.77110
Unit Price with VAT:kr.69.71388