Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H3162BSBSL | |
|---|---|
DigiKey Part Number | RNR55H3162BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H3162BSBSL |
Description | RES 31.6K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H3162BRB14 | Vishay Dale | 0 | RNR55H3162BRB14-ND | kr.51.06740 | Direct |
| RNC55H3162BSB14 | Vishay Dale | 0 | RNC55H3162BSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H3162BSB1465 | Vishay Dale | 0 | 541-RNC55H3162BSB1465-ND | kr.48.18780 | Parametric Equivalent |
| RNC55H3162BSBSL | Vishay Dale | 0 | RNC55H3162BSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H3162BSR36 | Vishay Dale | 0 | RNC55H3162BSR36-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.55.77110 | kr.5,577.11 |
| Unit Price without VAT: | kr.55.77110 |
|---|---|
| Unit Price with VAT: | kr.69.71388 |



