RNR55H2002BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.66141
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.84580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.74670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.35980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.48926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.38818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.35980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.54710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.15560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.42147
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.74330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.62748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.56799
Datasheet
20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H2002BRB14

DigiKey Part Number
RNR55H2002BRB14-ND
Manufacturer
Manufacturer Product Number
RNR55H2002BRB14
Description
RES 20K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H2002BPRE6Vishay Dale0RNR55H2002BPRE6-NDkr.1.66141Direct
RNR55H2002BSB14Vishay Dale0RNR55H2002BSB14-NDkr.6.84580Direct
RNR55J2002BSB14Vishay Dale0RNR55J2002BSB14-NDkr.7.74670Upgrade
RNC55H2002BRB14Vishay Dale0RNC55H2002BRB14-NDkr.5.84480Parametric Equivalent
RNC55H2002BRBSLVishay Dale0RNC55H2002BRBSL-NDkr.6.35980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.51.06740kr.5,106.74
Manufacturers Standard Package
Unit Price without VAT:kr.51.06740
Unit Price with VAT:kr.63.83425