RNR55H1932BMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.84580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.47630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.47630
Datasheet
19.3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1932BMB14

DigiKey Part Number
RNR55H1932BMB14-ND
Manufacturer
Manufacturer Product Number
RNR55H1932BMB14
Description
RES 19.3K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1932BSB14Vishay Dale0RNR55H1932BSB14-NDkr.6.84580Direct
RNR55H1932BMBSLVishay Dale0RNR55H1932BMBSL-NDkr.7.47630Parametric Equivalent
RNR55H1932BMRSLVishay Dale0RNR55H1932BMRSL-NDkr.7.47630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.51.06740kr.5,106.74
Manufacturers Standard Package
Unit Price without VAT:kr.51.06740
Unit Price with VAT:kr.63.83425