RNR55H1501FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.90030
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.90030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.84580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.86661
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1501FMB14

DigiKey Part Number
RNR55H1501FMB14-ND
Manufacturer
Manufacturer Product Number
RNR55H1501FMB14
Description
RES 1.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1501FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1501FPB14Vishay Dale0RNR55H1501FPB14-NDkr.2.90030Direct
RNR55H1501FSB14Vishay Dale0RNR55H1501FSB14-NDkr.2.90030Direct
RNR55H1501BPB14Vishay Dale0RNR55H1501BPB14-NDkr.6.84580Upgrade
RNC55H1501FMB14Vishay Dale0RNC55H1501FMB14-NDkr.2.41960Parametric Equivalent
RNC55H1501FMBSLVishay Dale0RNC55H1501FMBSL-NDkr.2.84590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.63530kr.2,163.53
Manufacturers Standard Package
Unit Price without VAT:kr.21.63530
Unit Price with VAT:kr.27.04413