Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1471FSB14 | |
|---|---|
DigiKey Part Number | 541-RNR55H1471FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H1471FSB14 |
Description | RES 1.47K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1471FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1471FSB14 | Vishay Dale | 71 | RNC55H1471FSB14-ND | kr.29.23000 | Parametric Equivalent |
| RNC55H1471FSB1465 | Vishay Dale | 0 | 541-RNC55H1471FSB1465-ND | kr.45.78940 | Parametric Equivalent |
| RNC55H1471FSBSL | Vishay Dale | 0 | RNC55H1471FSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1471FSBSL65 | Vishay Dale | 0 | 541-RNC55H1471FSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1471FSM23 | Vishay Dale | 0 | 541-RNC55H1471FSM23-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.63530 | kr.2,163.53 |
| Unit Price without VAT: | kr.21.63530 |
|---|---|
| Unit Price with VAT: | kr.27.04413 |


