Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1432FPR36 | |
|---|---|
DigiKey Part Number | 541-RNR55H1432FPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1432FPR36 |
Description | RES 14.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1432FPR36 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1432FPB14 | Vishay Dale | 0 | 541-RNC55H1432FPB14-ND | kr.18.04930 | Parametric Equivalent |
| RNC55H1432FPBSL | Vishay Dale | 0 | RNC55H1432FPBSL-ND | kr.21.22950 | Parametric Equivalent |
| RNC55H1432FPR36 | Vishay Dale | 0 | 541-RNC55H1432FPR36TR-ND | kr.4.69222 | Parametric Equivalent |
| RNC55H1432FPRE5 | Vishay Dale | 0 | 541-RNC55H1432FPRE5TR-ND | kr.5.90140 | Parametric Equivalent |
| RNC55J1432FPBSL | Vishay Dale | 0 | RNC55J1432FPBSL-ND | kr.26.74590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.56997 | kr.27,849.85 |
| Unit Price without VAT: | kr.5.56997 |
|---|---|
| Unit Price with VAT: | kr.6.96246 |



