Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1181BPB14 | |
|---|---|
DigiKey Part Number | RNR55H1181BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H1181BPB14 |
Description | RES 1.18K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H1181BPBSL | Vishay Dale | 0 | RNR55H1181BPBSL-ND | kr.55.77110 | Parametric Equivalent |
| RNR55H1181BPRE5 | Vishay Dale | 0 | 541-RNR55H1181BPRE5TR-ND | kr.13.27304 | Parametric Equivalent |
| RNR55H1181BPRSL | Vishay Dale | 0 | RNR55H1181BPRSL-ND | kr.55.77110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.06740 | kr.5,106.74 |
| Unit Price without VAT: | kr.51.06740 |
|---|---|
| Unit Price with VAT: | kr.63.83425 |


