Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1072BSB14 | |
|---|---|
DigiKey Part Number | 541-RNR55H1072BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H1072BSB14 |
Description | RES 10.7K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1072BSB14 | Vishay Dale | 0 | RNC55H1072BSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1072BSB1465 | Vishay Dale | 0 | 541-RNC55H1072BSB1465-ND | kr.48.18780 | Parametric Equivalent |
| RNC55H1072BSBSL | Vishay Dale | 0 | RNC55H1072BSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1072BSBSL65 | Vishay Dale | 0 | 541-RNC55H1072BSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1072BSR36 | Vishay Dale | 0 | RNC55H1072BSR36-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.06740 | kr.5,106.74 |
| Unit Price without VAT: | kr.51.06740 |
|---|---|
| Unit Price with VAT: | kr.63.83425 |


