Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1000FMB14 | |
|---|---|
DigiKey Part Number | RNR55H1000FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H1000FMB14 |
Description | RES 100 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1000FMB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H1000FRBSL | Vishay Dale | 0 | RNR55H1000FRBSL-ND | kr.23.35280 | Direct |
| RNR55H1000FSB14 | Vishay Dale | 0 | RNR55H1000FSB14-ND | kr.21.63530 | Direct |
| RNR55H1000BRB14 | Vishay Dale | 0 | RNR55H1000BRB14-ND | kr.51.06740 | Upgrade |
| RNR55H1000BSB14 | Vishay Dale | 0 | RNR55H1000BSB14-ND | kr.51.06740 | Upgrade |
| RNR55J1000BSB14 | Vishay Dale | 0 | RNR55J1000BSB14-ND | kr.57.78780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.63530 | kr.2,163.53 |
| Unit Price without VAT: | kr.21.63530 |
|---|---|
| Unit Price with VAT: | kr.27.04413 |



