Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J9760FRRE7 | |
|---|---|
DigiKey Part Number | 541-RNR50J9760FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50J9760FRRE7 |
Description | RES 976 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50J9760FRB14 | Vishay Dale | 0 | RNR50J9760FRB14-ND | kr.42.46980 | Parametric Equivalent |
| RNR50J9760FRBSL | Vishay Dale | 0 | RNR50J9760FRBSL-ND | kr.50.04800 | Parametric Equivalent |
| RNR50J9760FRRE5 | Vishay Dale | 0 | 541-RNR50J9760FRRE5TR-ND | kr.18.29192 | Parametric Equivalent |
| RNR50J9760FRRE6 | Vishay Dale | 0 | RNR50J9760FRRE6-ND | kr.17.13296 | Parametric Equivalent |
| RNR50J9760FRRE8 | Vishay Dale | 0 | 541-RNR50J9760FRRE8TR-ND | kr.16.14874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.53781 | kr.24,806.72 |
| Unit Price without VAT: | kr.16.53781 |
|---|---|
| Unit Price with VAT: | kr.20.67226 |


