RNR50J9531FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.00110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.04800
Datasheet
9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J9531FRBSL

DigiKey Part Number
RNR50J9531FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50J9531FRBSL
Description
RES 9.53K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J9531FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J9531FRB14Vishay Dale0541-RNC50J9531FRB14-NDkr.36.00110Parametric Equivalent
RNR50J9531FRB14Vishay Dale0RNR50J9531FRB14-NDkr.42.46980Parametric Equivalent
RNR50J9531FRRSLVishay Dale0RNR50J9531FRRSL-NDkr.50.04800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.50.04800kr.5,004.80
Manufacturers Standard Package
Unit Price without VAT:kr.50.04800
Unit Price with VAT:kr.62.56000