Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J49R9FSBSL | |
|---|---|
DigiKey Part Number | RNR50J49R9FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50J49R9FSBSL |
Description | RES 49.9 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J49R9FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J49R9DSB14 | Vishay Dale | 0 | RNC50J49R9DSB14-ND | kr.48.18780 | Parametric Equivalent |
| RNC50J49R9DSBSL | Vishay Dale | 0 | RNC50J49R9DSBSL-ND | kr.56.78040 | Parametric Equivalent |
| RNC50J49R9DSRE6 | Vishay Dale | 0 | RNC50J49R9DSRE6-ND | kr.16.30997 | Parametric Equivalent |
| RNC50J49R9DSRSL | Vishay Dale | 0 | RNC50J49R9DSRSL-ND | kr.56.78040 | Parametric Equivalent |
| RNC50J49R9FSB14 | Vishay Dale | 0 | RNC50J49R9FSB14-ND | kr.36.00110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.04800 | kr.5,004.80 |
| Unit Price without VAT: | kr.50.04800 |
|---|---|
| Unit Price with VAT: | kr.62.56000 |



