RNR50J4993FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.00480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.72130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.72130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.12630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.91114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.29812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.46987
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.92837
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.04020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.04020
Datasheet
499 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J4993FSB14

DigiKey Part Number
RNR50J4993FSB14-ND
Manufacturer
Manufacturer Product Number
RNR50J4993FSB14
Description
RES 499K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J4993FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4993DSB14Vishay Dale0RNC50J4993DSB14-NDkr.99.00480Parametric Equivalent
RNC50J4993DSBSLVishay Dale0RNC50J4993DSBSL-NDkr.116.72130Parametric Equivalent
RNC50J4993DSRSLVishay Dale0RNC50J4993DSRSL-NDkr.116.72130Parametric Equivalent
RNC50J4993FSB14Vishay Dale0RNC50J4993FSB14-NDkr.69.12630Parametric Equivalent
RNC50J4993FSBSLVishay Dale0RNC50J4993FSBSL-NDkr.81.44430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.81.44430kr.8,144.43
Manufacturers Standard Package
Unit Price without VAT:kr.81.44430
Unit Price with VAT:kr.101.80538