RNR50J1002BMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.93965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.75200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.22546
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.69936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.91559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.40325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.01750
Datasheet
10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J1002BMBSL

DigiKey Part Number
RNR50J1002BMBSL-ND
Manufacturer
Manufacturer Product Number
RNR50J1002BMBSL
Description
RES 10K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J1002BMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1002BMB14Vishay Dale0RNC50J1002BMB14-NDkr.66.15090Parametric Equivalent
RNC50J1002BMBSLVishay Dale0RNC50J1002BMBSL-NDkr.77.89260Parametric Equivalent
RNC50J1002BMM22Vishay Dale0541-RNC50J1002BMM22-NDkr.23.93965Parametric Equivalent
RNC50J1002BMR36Vishay Dale0541-RNC50J1002BMR36TR-NDkr.17.75200Parametric Equivalent
RNC50J1002BMRSLVishay Dale0RNC50J1002BMRSL-NDkr.77.89260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.92.01750kr.9,201.75
Manufacturers Standard Package
Unit Price without VAT:kr.92.01750
Unit Price with VAT:kr.115.02188