Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H8661FRR36 | |
|---|---|
DigiKey Part Number | 541-RNR50H8661FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H8661FRR36 |
Description | RES 8.66K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H8661FRR36 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H8661FRB14 | Vishay Dale | 0 | RNR50H8661FRB14-ND | kr.36.38460 | Parametric Equivalent |
| RNR50H8661FRBSL | Vishay Dale | 0 | RNR50H8661FRBSL-ND | kr.42.56420 | Parametric Equivalent |
| RNR50H8661FRRE5 | Vishay Dale | 0 | 541-RNR50H8661FRRE5TR-ND | kr.10.92750 | Parametric Equivalent |
| RNR50H8661FRRE6 | Vishay Dale | 0 | 541-RNR50H8661FRRE6TR-ND | kr.10.18413 | Parametric Equivalent |
| RNR50H8661FRRSL | Vishay Dale | 0 | RNR50H8661FRRSL-ND | kr.42.56420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.86179 | kr.44,308.95 |
| Unit Price without VAT: | kr.8.86179 |
|---|---|
| Unit Price with VAT: | kr.11.07724 |


