RNR50H6811BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.46564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.54010
Datasheet
6.81 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H6811BRBSL

DigiKey Part Number
RNR50H6811BRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H6811BRBSL
Description
RES 6.81K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H6811BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H6811BSB14Vishay Dale0RNR50H6811BSB14-NDkr.71.64070Direct
RNC50H6811BRB14Vishay Dale0RNC50H6811BRB14-NDkr.60.98190Parametric Equivalent
RNC50H6811BRRE5Vishay Dale0541-RNC50H6811BRRE5TR-NDkr.18.46564Parametric Equivalent
RNR50H6811BRB14Vishay Dale0RNR50H6811BRB14-NDkr.71.64070Parametric Equivalent
RNR50H6811BRRSLVishay Dale0RNR50H6811BRRSL-NDkr.84.54010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.84.54010kr.8,454.01
Manufacturers Standard Package
Unit Price without VAT:kr.84.54010
Unit Price with VAT:kr.105.67513