Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H4323FSBSL | |
|---|---|
DigiKey Part Number | RNR50H4323FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H4323FSBSL |
Description | RES 432K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H4323FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4323FSB14 | Vishay Dale | 0 | RNC50H4323FSB14-ND | kr.56.68850 | Parametric Equivalent |
| RNC50H4323FSB1431 | Vishay Dale | 0 | 541-RNC50H4323FSB1431-ND | kr.61.34650 | Parametric Equivalent |
| RNC50H4323FSBSL | Vishay Dale | 0 | RNC50H4323FSBSL-ND | kr.66.87370 | Parametric Equivalent |
| RNC50H4323FSBSL31 | Vishay Dale | 0 | 541-RNC50H4323FSBSL31TR-ND | kr.72.44780 | Parametric Equivalent |
| RNC50H4323FSR36 | Vishay Dale | 0 | RNC50H4323FSR36-ND | kr.17.35575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.79.13710 | kr.7,913.71 |
| Unit Price without VAT: | kr.79.13710 |
|---|---|
| Unit Price with VAT: | kr.98.92138 |



