RNR50H3163BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.169.72310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.72310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.200.54180
Datasheet
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H3163BRBSL

DigiKey Part Number
RNR50H3163BRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H3163BRBSL
Description
RES 316K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H3163BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H3163BSB14Vishay Dale0RNR50H3163BSB14-NDkr.169.72310Direct
RNR50H3163BRB14Vishay Dale0RNR50H3163BRB14-NDkr.169.72310Parametric Equivalent
RNR50H3163BRRSLVishay Dale0RNR50H3163BRRSL-NDkr.200.54180Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.200.54180kr.20,054.18
Manufacturers Standard Package
Unit Price without VAT:kr.200.54180
Unit Price with VAT:kr.250.67725