Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1273FSB14 | |
|---|---|
DigiKey Part Number | RNR50H1273FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H1273FSB14 |
Description | RES 127K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1273FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1273FSB14 | Vishay Dale | 0 | RNC50H1273FSB14-ND | kr.31.06850 | Parametric Equivalent |
| RNC50H1273FSB1431 | Vishay Dale | 0 | 541-RNC50H1273FSB1431-ND | kr.35.90470 | Parametric Equivalent |
| RNC50H1273FSBSL | Vishay Dale | 0 | RNC50H1273FSBSL-ND | kr.36.57610 | Parametric Equivalent |
| RNC50H1273FSBSL31 | Vishay Dale | 0 | 541-RNC50H1273FSBSL31TR-ND | kr.42.37530 | Parametric Equivalent |
| RNC50H1273FSM23 | Vishay Dale | 0 | 541-RNC50H1273FSM23-ND | kr.13.15055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.38460 | kr.3,638.46 |
| Unit Price without VAT: | kr.36.38460 |
|---|---|
| Unit Price with VAT: | kr.45.48075 |



