
RNC70K4753FMB14 | |
|---|---|
DigiKey Part Number | 541-RNC70K4753FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70K4753FMB14 |
Description | RES 475K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.11763 | kr.57,117.63 |
| Unit Price without VAT: | kr.57.11763 |
|---|---|
| Unit Price with VAT: | kr.71.39704 |

