Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J4701BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC70J4701BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70J4701BRB14 |
Description | RES 4.7K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR70J4701BRB14 | Vishay Dale | 0 | 541-RNR70J4701BRB14-ND | kr.165.81000 | Parametric Equivalent |
| RNR70J4701BRBSL | Vishay Dale | 0 | 541-RNR70J4701BRBSLTR-ND | kr.195.85910 | Parametric Equivalent |
| RNR70J4701BRRSL | Vishay Dale | 0 | 541-RNR70J4701BRRSL-ND | kr.195.85910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.140.47280 | kr.14,047.28 |
| Unit Price without VAT: | kr.140.47280 |
|---|---|
| Unit Price with VAT: | kr.175.59100 |


