RNC70J4421BRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.140.47280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.70184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.99916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.28325
Datasheet
4.42 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70J4421BRRE7

DigiKey Part Number
541-RNC70J4421BRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70J4421BRRE7
Description
RES 4.42K OHM 0.1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70J4421BRB14Vishay Dale0541-RNC70J4421BRB14-NDkr.140.47280Parametric Equivalent
RNC70J4421BRRE5Vishay Dale0541-RNC70J4421BRRE5TR-NDkr.71.70184Parametric Equivalent
RNC70J4421BRRE6Vishay Dale0541-RNC70J4421BRRE6TR-NDkr.67.99916Parametric Equivalent
RNC70J4421BRRE8Vishay Dale0541-RNC70J4421BRRE8TR-NDkr.67.28325Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.67.28325kr.100,924.88
Manufacturers Standard Package
Unit Price without VAT:kr.67.28325
Unit Price with VAT:kr.84.10406