Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J1000FRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC70J1000FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70J1000FRRE7 |
Description | RES 100 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J1000DRB14 | Vishay Dale | 0 | 541-RNC70J1000DRB14-ND | kr.121.94670 | Parametric Equivalent |
| RNC70J1000FRB14 | Vishay Dale | 0 | 541-RNC70J1000FRB14-ND | kr.101.17940 | Parametric Equivalent |
| RNC70J1000FRBSL | Vishay Dale | 0 | 541-RNC70J1000FRBSL-ND | kr.119.63580 | Parametric Equivalent |
| RNC70J1000FRRE5 | Vishay Dale | 0 | 541-RNC70J1000FRRE5TR-ND | kr.54.21156 | Parametric Equivalent |
| RNC70J1000FRRE6 | Vishay Dale | 0 | 541-RNC70J1000FRRE6TR-ND | kr.51.28699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.49.78557 | kr.74,678.35 |
| Unit Price without VAT: | kr.49.78557 |
|---|---|
| Unit Price with VAT: | kr.62.23196 |


