Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H4991FRRE74 | |
|---|---|
DigiKey Part Number | 541-RNC70H4991FRRE74TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70H4991FRRE74 |
Description | RES 4.99K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H4991FRB14 | Vishay Dale | 0 | 541-RNC70H4991FRB14-ND | kr.70.92300 | Parametric Equivalent |
| RNC70H4991FRB144 | Vishay Dale | 0 | 541-RNC70H4991FRB144-ND | kr.75.48720 | Parametric Equivalent |
| RNC70H4991FRR64 | Vishay Dale | 0 | 541-RNC70H4991FRR64TR-ND | kr.28.15977 | Parametric Equivalent |
| RNC70H4991FRRE5 | Vishay Dale | 0 | 541-RNC70H4991FRRE5TR-ND | kr.32.08420 | Parametric Equivalent |
| RNC70H4991FRRE54 | Vishay Dale | 0 | 541-RNC70H4991FRRE54TR-ND | kr.36.20710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.33.06382 | kr.49,595.73 |
| Unit Price without VAT: | kr.33.06382 |
|---|---|
| Unit Price with VAT: | kr.41.32978 |



