RNC70H36R5FRRE54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.92300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.08420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.13012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.06382
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.36662
Datasheet
36.5 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70H36R5FRRE54

DigiKey Part Number
541-RNC70H36R5FRRE54TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70H36R5FRRE54
Description
RES 36.5 OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70H36R5FRB14Vishay Dale0541-RNC70H36R5FRB14-NDkr.70.92300Parametric Equivalent
RNC70H36R5FRB144Vishay Dale0541-RNC70H36R5FRB144-NDkr.75.48720Parametric Equivalent
RNC70H36R5FRRE5Vishay Dale0541-RNC70H36R5FRRE5TR-NDkr.32.08420Parametric Equivalent
RNC70H36R5FRRE64Vishay Dale0541-RNC70H36R5FRRE64TR-NDkr.34.13012Parametric Equivalent
RNC70H36R5FRRE74Vishay Dale0541-RNC70H36R5FRRE74TR-NDkr.33.06382Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.36.20710kr.18,103.55
Manufacturers Standard Package
Unit Price without VAT:kr.36.20710
Unit Price with VAT:kr.45.25888