RNC70H2804FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.92300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.08420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.24807
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.61917
Datasheet
2.8 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70H2804FMRE6

DigiKey Part Number
541-RNC70H2804FMRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70H2804FMRE6
Description
RES 2.8M OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.8 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70H2804FMB14Vishay Dale0541-RNC70H2804FMB14-NDkr.70.92300Parametric Equivalent
RNC70H2804FMRE5Vishay Dale0541-RNC70H2804FMRE5TR-NDkr.32.08420Parametric Equivalent
RNC70H2804FMRE7Vishay Dale0541-RNC70H2804FMRE7TR-NDkr.29.24807Parametric Equivalent
RNC70H2804FMRE8Vishay Dale0541-RNC70H2804FMRE8TR-NDkr.28.61917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.30.21023kr.30,210.23
Manufacturers Standard Package
Unit Price without VAT:kr.30.21023
Unit Price with VAT:kr.37.76279