Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H2001BMB14 | |
|---|---|
DigiKey Part Number | 541-RNC70H2001BMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70H2001BMB14 |
Description | RES 2K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC70H2001BMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H2001BMRE5 | Vishay Dale | 0 | 541-RNC70H2001BMRE5TR-ND | kr.49.65906 | Parametric Equivalent |
| RNC70H2001BMRE6 | Vishay Dale | 0 | 541-RNC70H2001BMRE6TR-ND | kr.46.94364 | Parametric Equivalent |
| RNC70H2001BMRE7 | Vishay Dale | 0 | 541-RNC70H2001BMRE7TR-ND | kr.45.54943 | Parametric Equivalent |
| RNC70H2001BMRE8 | Vishay Dale | 0 | 541-RNC70H2001BMRE8TR-ND | kr.45.17250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.110.95820 | kr.11,095.82 |
| Unit Price without VAT: | kr.110.95820 |
|---|---|
| Unit Price with VAT: | kr.138.69775 |


