Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H1201DRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC70H1201DRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70H1201DRRE6 |
Description | RES 1.2K OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H1201DRB14 | Vishay Dale | 0 | 541-RNC70H1201DRB14-ND | kr.92.36750 | Parametric Equivalent |
| RNC70H1201DRRE5 | Vishay Dale | 0 | 541-RNC70H1201DRRE5TR-ND | kr.42.97328 | Parametric Equivalent |
| RNC70H1201DRRE7 | Vishay Dale | 0 | 541-RNC70H1201DRRE7TR-ND | kr.39.33763 | Parametric Equivalent |
| RNC70H1201DRRE8 | Vishay Dale | 0 | 541-RNC70H1201DRRE8TR-ND | kr.38.59475 | Parametric Equivalent |
| RNC70J1201DRB14 | Vishay Dale | 0 | 541-RNC70J1201DRB14-ND | kr.121.94670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.57112 | kr.40,571.12 |
| Unit Price without VAT: | kr.40.57112 |
|---|---|
| Unit Price with VAT: | kr.50.71390 |


