Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K4751FPR36 | |
|---|---|
DigiKey Part Number | 541-RNC65K4751FPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65K4751FPR36 |
Description | RES 4.75K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H4751FPB14 | Vishay Dale | 0 | 541-RNC65H4751FPB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC65K4751FPB14 | Vishay Dale | 0 | 541-RNC65K4751FPB14-ND | kr.49.61361 | Parametric Equivalent |
| RNC65K4751FPR64 | Vishay Dale | 0 | 541-RNC65K4751FPR64TR-ND | kr.47.94625 | Parametric Equivalent |
| RNC65K4751FPRE6 | Vishay Dale | 0 | 541-RNC65K4751FPRE6TR-ND | kr.49.61361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.18728 | kr.75,468.20 |
| Unit Price without VAT: | kr.30.18728 |
|---|---|
| Unit Price with VAT: | kr.37.73410 |


