RNC65J5623FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.58610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.50668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.71151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.78974
Datasheet
562 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65J5623FRRE8

DigiKey Part Number
541-RNC65J5623FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65J5623FRRE8
Description
RES 562K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
562 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J5623FRB14Vishay Dale0541-RNC65J5623FRB14-NDkr.68.58610Parametric Equivalent
RNC65J5623FRRE5Vishay Dale0541-RNC65J5623FRRE5TR-NDkr.30.50668Parametric Equivalent
RNC65J5623FRRE6Vishay Dale0541-RNC65J5623FRRE6TR-NDkr.28.71151Parametric Equivalent
RNC65J5623FRRE7Vishay Dale0541-RNC65J5623FRRE7TR-NDkr.27.78974Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.27.18719kr.54,374.38
Manufacturers Standard Package
Unit Price without VAT:kr.27.18719
Unit Price with VAT:kr.33.98399