RNC65J1502FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.91130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.70040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.40671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.22869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.45868
Datasheet
15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65J1502FRB14

DigiKey Part Number
541-RNC65J1502FRB14-ND
Manufacturer
Manufacturer Product Number
RNC65J1502FRB14
Description
RES 15K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J1502DRB14Vishay Dale0541-RNC65J1502DRB14-NDkr.89.91130Parametric Equivalent
RNC65J1502DRRE5Vishay Dale0541-RNC65J1502DRRE5TR-NDkr.40.70040Parametric Equivalent
RNC65J1502DRRE6Vishay Dale0541-RNC65J1502DRRE6TR-NDkr.38.40671Parametric Equivalent
RNC65J1502DRRE7Vishay Dale0541-RNC65J1502DRRE7TR-NDkr.37.22869Parametric Equivalent
RNC65J1502DRRE8Vishay Dale0541-RNC65J1502DRRE8TR-NDkr.36.45868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.68.58610kr.6,858.61
Manufacturers Standard Package
Unit Price without VAT:kr.68.58610
Unit Price with VAT:kr.85.73263