Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J1452BPRE6 | |
|---|---|
DigiKey Part Number | 541-RNC65J1452BPRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65J1452BPRE6 |
Description | RES 14.5K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J1452BPB14 | Vishay Dale | 0 | 541-RNC65J1452BPB14-ND | kr.108.62890 | Parametric Equivalent |
| RNC65J1452BPRE5 | Vishay Dale | 0 | 541-RNC65J1452BPRE5TR-ND | kr.48.93758 | Parametric Equivalent |
| RNC65J1452BPRE7 | Vishay Dale | 0 | 541-RNC65J1452BPRE7TR-ND | kr.44.87858 | Parametric Equivalent |
| RNC65J1452BPRE8 | Vishay Dale | 0 | 541-RNC65J1452BPRE8TR-ND | kr.44.45925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.25537 | kr.46,255.37 |
| Unit Price without VAT: | kr.46.25537 |
|---|---|
| Unit Price with VAT: | kr.57.81921 |


