RNC65J1404BRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.234.80760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.15306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.97.55675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.97.55675
Datasheet
1.4 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65J1404BRRE7

DigiKey Part Number
541-RNC65J1404BRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65J1404BRRE7
Description
RES 1.4M OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J1404BRB14Vishay Dale0541-RNC65J1404BRB14-NDkr.234.80760Parametric Equivalent
RNC65J1404BRRE5Vishay Dale0541-RNC65J1404BRRE5TR-NDkr.101.15306Parametric Equivalent
RNC65J1404BRRE6Vishay Dale0541-RNC65J1404BRRE6TR-NDkr.97.55675Parametric Equivalent
RNC65J1404BRRE8Vishay Dale0541-RNC65J1404BRRE8TR-NDkr.97.55675Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.97.55675kr.146,335.12
Manufacturers Standard Package
Unit Price without VAT:kr.97.55675
Unit Price with VAT:kr.121.94594