Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H2492FRRE865 | |
|---|---|
DigiKey Part Number | 541-RNC65H2492FRRE865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H2492FRRE865 |
Description | RES 24.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H2492FRB14 | Vishay Dale | 0 | 541-RNC65H2492FRB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC65H2492FRR6465 | Vishay Dale | 0 | 541-RNC65H2492FRR6465TR-ND | kr.28.45661 | Parametric Equivalent |
| RNC65H2492FRRE5 | Vishay Dale | 0 | 541-RNC65H2492FRRE5TR-ND | kr.27.91820 | Parametric Equivalent |
| RNC65H2492FRRE565 | Vishay Dale | 0 | 541-RNC65H2492FRRE565TR-ND | kr.32.41540 | Parametric Equivalent |
| RNC65H2492FRRE6 | Vishay Dale | 0 | 541-RNC65H2492FRRE6TR-ND | kr.26.25394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.91988 | kr.57,839.76 |
| Unit Price without VAT: | kr.28.91988 |
|---|---|
| Unit Price with VAT: | kr.36.14985 |


