RNC65H1690FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.25394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.39914
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.84060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.92300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet
169 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H1690FRRE5

DigiKey Part Number
541-RNC65H1690FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H1690FRRE5
Description
RES 169 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H1690FRB14Vishay Dale0541-RNC65H1690FRB14-NDkr.60.98190Parametric Equivalent
RNC65H1690FRRE6Vishay Dale0541-RNC65H1690FRRE6TR-NDkr.26.25394Parametric Equivalent
RNC65H1690FRRE7Vishay Dale0541-RNC65H1690FRRE7TR-NDkr.25.39914Parametric Equivalent
RNC65H1690FRRE8Vishay Dale0541-RNC65H1690FRRE8TR-NDkr.24.84060Parametric Equivalent
RNC70H1690FRB14Vishay Dale0541-RNC70H1690FRB14-NDkr.70.92300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.91820kr.13,959.10
Manufacturers Standard Package
Unit Price without VAT:kr.27.91820
Unit Price with VAT:kr.34.89775