Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H1243BRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC65H1243BRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H1243BRRE6 |
Description | RES 124K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1243BRB14 | Vishay Dale | 0 | 541-RNC65H1243BRB14-ND | kr.101.00510 | Parametric Equivalent |
| RNC65H1243BRR64 | Vishay Dale | 0 | 541-RNC65H1243BRR64TR-ND | kr.41.84400 | Parametric Equivalent |
| RNC65H1243BRRE5 | Vishay Dale | 0 | 541-RNC65H1243BRRE5TR-ND | kr.46.28478 | Parametric Equivalent |
| RNC65H1243BRRE7 | Vishay Dale | 0 | 541-RNC65H1243BRRE7TR-ND | kr.42.41308 | Parametric Equivalent |
| RNC65H1243BRRE8 | Vishay Dale | 0 | 541-RNC65H1243BRRE8TR-ND | kr.41.84400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.72666 | kr.43,726.66 |
| Unit Price without VAT: | kr.43.72666 |
|---|---|
| Unit Price with VAT: | kr.54.65833 |


