
RNC65H1002FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H1002FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1002FRB14 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC65H1002FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.50000 | kr.48.50 |
| 10 | kr.33.25300 | kr.332.53 |
| 25 | kr.29.12840 | kr.728.21 |
| 50 | kr.26.54940 | kr.1,327.47 |
| 100 | kr.24.35570 | kr.2,435.57 |
| 300 | kr.21.53550 | kr.6,460.65 |
| Unit Price without VAT: | kr.48.50000 |
|---|---|
| Unit Price with VAT: | kr.60.62500 |

