RNC65H1002DRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.79870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.84574
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.68938
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.85817
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.91130
Datasheet
10 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H1002DRRE7

DigiKey Part Number
541-RNC65H1002DRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H1002DRRE7
Description
RES 10K OHM 0.5% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H1002DRB14Vishay Dale0541-RNC65H1002DRB14-NDkr.81.79870Parametric Equivalent
RNC65H1002DRRE5Vishay Dale0541-RNC65H1002DRRE5TR-NDkr.37.84574Parametric Equivalent
RNC65H1002DRRE6Vishay Dale0541-RNC65H1002DRRE6TR-NDkr.35.68938Parametric Equivalent
RNC65H1002DRRE8Vishay Dale0541-RNC65H1002DRRE8TR-NDkr.33.85817Parametric Equivalent
RNC65J1002DRB14Vishay Dale0541-RNC65J1002DRB14-NDkr.89.91130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.34.58183kr.51,872.74
Manufacturers Standard Package
Unit Price without VAT:kr.34.58183
Unit Price with VAT:kr.43.22729