Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K5620FPBSL | |
|---|---|
DigiKey Part Number | 541-RNC60K5620FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC60K5620FPBSL |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60K5620FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60K5620FPR36 | Vishay Dale | 0 | RNC60K5620FPR36-ND | kr.11.05502 | Parametric Equivalent |
| RNC60K5620FPRE5 | Vishay Dale | 0 | 541-RNC60K5620FPRE5TR-ND | kr.12.64633 | Parametric Equivalent |
| RNC60K5620FPRE6 | Vishay Dale | 0 | RNC60K5620FPRE6-ND | kr.12.64633 | Parametric Equivalent |
| RNC60K5620FPRE7 | Vishay Dale | 0 | 541-RNC60K5620FPRE7TR-ND | kr.12.18687 | Parametric Equivalent |
| RNC60K5620FPRE8 | Vishay Dale | 0 | 541-RNC60K5620FPRE8TR-ND | kr.11.88652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.90331 | kr.14,903.31 |
| Unit Price without VAT: | kr.14.90331 |
|---|---|
| Unit Price with VAT: | kr.18.62914 |



