RNC60K2002FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: kr.35.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 506
Unit Price: kr.18.77000
Datasheet
20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60K2002FSB14

DigiKey Part Number
RNC60K2002FSB14-ND
Manufacturer
Manufacturer Product Number
RNC60K2002FSB14
Description
RES 20K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60K2002FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC60H2002FSB14Vishay Dale99RNC60H2002FSB14-NDkr.35.12000Parametric Equivalent
RNC60H2002FSRE6Vishay Dale506541-RNC60H2002FSRE6CT-NDkr.18.77000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes