RNC60J1000FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.73570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.01197
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.22940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.64860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.12220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.56160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.90110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.12220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.78560
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60J1000FSB14

DigiKey Part Number
RNC60J1000FSB14-ND
Manufacturer
Manufacturer Product Number
RNC60J1000FSB14
Description
RES 100 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60J1000FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.17700kr.3,517.70
Manufacturers Standard Package
Unit Price without VAT:kr.35.17700
Unit Price with VAT:kr.43.97125