9.31 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H9311DSB14

DigiKey Part Number
RNC60H9311DSB14-ND
Manufacturer
Manufacturer Product Number
RNC60H9311DSB14
Description
RES 9.31K OHM 1/4W .5% AXIAL
Customer Reference
Detailed Description
9.31 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H9311DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.