5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H5621FSB14

DigiKey Part Number
RNC60H5621FSB14-ND
Manufacturer
Manufacturer Product Number
RNC60H5621FSB14
Description
RES 5.62K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H5621FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.71000kr.27.71
10kr.18.38300kr.183.83
25kr.15.85400kr.396.35
50kr.14.26680kr.713.34
100kr.12.91720kr.1,291.72
300kr.11.18113kr.3,354.34
Manufacturers Standard Package
Unit Price without VAT:kr.27.71000
Unit Price with VAT:kr.34.63750