RNC60H2672FSRE5201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.98820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.77500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.73570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.42706
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.76604
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.16800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.56762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.56759
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.47975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.85850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.01950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.25228
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H2672FSRE5201

DigiKey Part Number
541-RNC60H2672FSRE5201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H2672FSRE5201
Description
RES 26.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.06572kr.4,532.86
Manufacturers Standard Package
Unit Price without VAT:kr.9.06572
Unit Price with VAT:kr.11.33215